342-040-559-201

Heilind Number:EDA342-040-559-201
Manufacturer:EDAC
Manufacturer Number:342-040-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a low 3A amperage rating, it offers efficient power transmission. The two-row design with 40 positions allows for versatile connections, while the copper alloy contact material guarantees reliable conductivity. Designed for seamless integration, its right-angle mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for optimal performance.