342-040-559-202

Heilind Number:EDA342-040-559-202
Manufacturer:EDAC
Manufacturer Number:342-040-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a green color and right-angle mount orientation, it seamlessly integrates into your PCB assembly. This double-row connector offers 40 positions with a .1-inch pitch and .2-inch row spacing, ideal for high-density applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your connection systems with this essential component.