342-040-559-203

Heilind Number:EDA342-040-559-203
Manufacturer:EDAC
Manufacturer Number:342-040-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 40 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Whether you're working on a new project or upgrading existing systems, this right-angle mount connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Explore the possibilities with this essential component in the realm of PCB connectors.