342-040-559-212

Heilind Number:EDA342-040-559-212
Manufacturer:EDAC
Manufacturer Number:342-040-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a sleek green design, this essential component ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any setting. With two rows of copper alloy contacts, each spaced at .1 inch, and a total of 40 positions, it offers ample room for seamless PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connectivity in your projects.