342-040-560-202

Heilind Number:EDA342-040-560-202
Manufacturer:EDAC
Manufacturer Number:342-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green hue, this connector not only stands out visually but also ensures a secure and efficient connection. With an amperage rating of 3A, it offers reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high fire resistance and robust protection. Boasting two rows of copper alloy contacts, each positioned at a pitch of .1 inches with .2-inch row spacing, it provides a total of 40 contact positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your connectivity solutions with this essential component.