342-040-560-207

Heilind Number:EDA342-040-560-207
Manufacturer:EDAC
Manufacturer Number:342-040-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in diverse operating environments. With two rows of copper alloy contacts providing a total of 40 positions, it offers ample connectivity for your electronic devices. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential connector to streamline your PCB connections effectively.