342-040-560-208

Heilind Number:EDA342-040-560-208
Manufacturer:EDAC
Manufacturer Number:342-040-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Sporting a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it provides reliable power and signal transmission with a low 3 A amperage. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection between boards. With 40 positions available, it accommodates multiple signals and components seamlessly. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Elevate your PCB design with this essential connector, a must-have for any electronic project.