342-040-560-212

Heilind Number:EDA342-040-560-212
Manufacturer:EDAC
Manufacturer Number:342-040-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Engineered for optimal performance, this connector boasts a 3 A amperage rating, ensuring reliable power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and precision. With two rows of 40 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it fits effortlessly into your setup. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.