342-041-520-102

Heilind Number:EDA342-041-520-102
Manufacturer:EDAC
Manufacturer Number:342-041-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-520-102

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 41 positions, allowing for efficient data transfer. With a contact material of durable copper alloy and a housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your PCB assembly needs. Explore our wide range of connectors for seamless board-to-board connections.