342-041-521-102

Heilind Number:EDA342-041-521-102
Manufacturer:EDAC
Manufacturer Number:342-041-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-521-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 41 positions, offering ample room for secure attachment. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and adherence to safety standards. Each contact is constructed from resilient Copper Alloy, guaranteeing reliable conductivity over time. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is versatile and dependable. Perfect for board-to-board connections, it facilitates efficient data transmission within your electronic systems. Upgrade your connectivity solutions with this high-performance Card Edge Connector.