342-041-521-104

Heilind Number:EDA342-041-521-104
Manufacturer:EDAC
Manufacturer Number:342-041-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-521-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, perfect for ensuring seamless communication in electronic devices. Designed for efficiency and durability, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing a safe and reliable housing. With a single row layout and 41 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing ensure a secure fit. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.