342-041-521-108

Heilind Number:EDA342-041-521-108
Manufacturer:EDAC
Manufacturer Number:342-041-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a total of 41 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. The vibrant Green color adds a touch of visibility, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure connections in your electronic designs.