342-041-521-112

Heilind Number:EDA342-041-521-112
Manufacturer:EDAC
Manufacturer Number:342-041-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-521-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 41 positions, offering ample space for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.