342-041-523-101

Heilind Number:EDA342-041-523-101
Manufacturer:EDAC
Manufacturer Number:342-041-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-523-101

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 41 positions in a single row, offering streamlined connectivity for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only ensures reliable performance but also adheres to strict safety standards. Each contact point is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet all your PCB connection needs.