342-041-523-102

Heilind Number:EDA342-041-523-102
Manufacturer:EDAC
Manufacturer Number:342-041-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-523-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of style to your setup. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. This single-row connector, with 41 positions spaced at a pitch of .1 inch, offers seamless integration. The contacts are made of Copper Alloy, guaranteeing efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connectors with this essential component.