342-041-523-108

Heilind Number:EDA342-041-523-108
Manufacturer:EDAC
Manufacturer Number:342-041-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek green. Designed to deliver optimal power transmission, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 41 positions, it ensures seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee reliable signal transfer. The .1-inch pitch and .2-inch row spacing allow for efficient integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for enhanced performance and connectivity.