342-041-524-101

Heilind Number:EDA342-041-524-101
Manufacturer:EDAC
Manufacturer Number:342-041-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green color, this connector boasts high performance with an amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in harsh operating conditions. With a single row configuration and 41 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our connector for superior performance in your electronic designs.