342-041-524-102

Heilind Number:EDA342-041-524-102
Manufacturer:EDAC
Manufacturer Number:342-041-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-524-102

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row configuration with 41 positions, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The vibrant green color not only adds a pop of visual interest but also aids in quick identification during assembly. Whether for industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for various applications. Trust in its straight mount orientation for convenient installation, and experience seamless interconnection performance like never before. Elevate your PCB connectivity with this essential component.