342-041-540-101

Heilind Number:EDA342-041-540-101
Manufacturer:EDAC
Manufacturer Number:342-041-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 41 positions spread across a single row, it allows for seamless board-to-board connections with a pitch of .1in and row spacing of .2in. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Upgrade your setup with this high-quality connector, a must-have in your inventory for seamless connectivity solutions.