342-041-540-102

Heilind Number:EDA342-041-540-102
Manufacturer:EDAC
Manufacturer Number:342-041-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while seamlessly integrating into your setup. Engineered for efficiency, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various applications. With a single row design and 41 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for diverse operational environments. Upgrade your connectivity solutions with this essential component.