342-041-541-101

Heilind Number:EDA342-041-541-101
Manufacturer:EDAC
Manufacturer Number:342-041-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-541-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue that adds a pop of color to your setup. Engineered for high performance, this connector boasts a 3A amperage capacity, perfect for handling power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and heat resistance, ensuring reliable operation in a wide range of environments. With a single row design and 41 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Trust in our product to deliver seamless board-to-board connections, meeting your connectivity needs with ease.