342-041-541-102

Heilind Number:EDA342-041-541-102
Manufacturer:EDAC
Manufacturer Number:342-041-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-541-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row with 41 positions, spaced at a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and vibrant green color make it easy to identify and install. Perfect for various applications, this connector is a must-have in your inventory.