342-041-541-112

Heilind Number:EDA342-041-541-112
Manufacturer:EDAC
Manufacturer Number:342-041-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-541-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features a single row with 41 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. The green color adds a touch of vibrancy to your setup, while the straight mount orientation and .1-inch pitch offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your PCB connectivity needs.