342-041-542-102

Heilind Number:EDA342-041-542-102
Manufacturer:EDAC
Manufacturer Number:342-041-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-542-102

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 41 positions, offering optimal efficiency for your PCB connections. Made with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and secure transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and stable alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or an enthusiast working on a personal project, this connector is a must-have for seamless and reliable board-to-board connections. Elevate your connectivity game with this essential component.