342-041-542-103

Heilind Number:EDA342-041-542-103
Manufacturer:EDAC
Manufacturer Number:342-041-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-542-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless circuit integration. Designed for efficiency and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 41 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Trust in its straight mount orientation for easy installation and rest assured that your electronic systems are in good hands. Elevate your connectivity with this essential component.