342-041-542-108

Heilind Number:EDA342-041-542-108
Manufacturer:EDAC
Manufacturer Number:342-041-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-542-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and safety. With a single row design and 41 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing make for easy installation on PCBs, and with a 3A amperage rating, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your electronic projects.