342-041-544-101

Heilind Number:EDA342-041-544-101
Manufacturer:EDAC
Manufacturer Number:342-041-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-544-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for precision and durability. This green connector boasts a single row layout with 41 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both safety and reliability. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solution today.