342-041-544-102

Heilind Number:EDA342-041-544-102
Manufacturer:EDAC
Manufacturer Number:342-041-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant Green color adds a pop of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With an amperage rating of 3 A, it guarantees efficient power transmission. Featuring a single row design, it offers easy installation with a .1-inch pitch and .2-inch row spacing. The 41 copper alloy contacts provide seamless connection between boards. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectors with this essential component.