342-041-558-101

Heilind Number:EDA342-041-558-101
Manufacturer:EDAC
Manufacturer Number:342-041-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-558-101

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 41 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a right-angle mount orientation, it seamlessly integrates into your PCB setups, offering efficiency and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.