342-041-558-102

Heilind Number:EDA342-041-558-102
Manufacturer:EDAC
Manufacturer Number:342-041-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-558-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 41 positions, ideal for maximizing connectivity in your electronic projects. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of vibrancy to your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various environmental conditions. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for any PCB application. Upgrade your connectivity solutions with this essential component.