342-041-558-108

Heilind Number:EDA342-041-558-108
Manufacturer:EDAC
Manufacturer Number:342-041-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-041-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-041-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a single row configuration and 41 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, rated for up to 3A. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Its right-angle mount orientation and 0.1" pitch make it ideal for board-to-board connections, facilitating seamless data transfer. Upgrade your connectivity solutions with this high-quality connector, a must-have for your electronic projects.