342-042-500-101

Heilind Number:EDA342-042-500-101
Manufacturer:EDAC
Manufacturer Number:342-042-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 42 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing efficient conductivity. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this green connector, with a straight mount orientation, offers easy and secure installation. Trust in its robust construction and superior functionality for your connectivity needs.