342-042-500-102

Heilind Number:EDA342-042-500-102
Manufacturer:EDAC
Manufacturer Number:342-042-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-500-102

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance for a variety of applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and efficient power transmission. Boasting a single row configuration, this connector has 42 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your PCB connectivity with this essential component.