342-042-520-101

Heilind Number:EDA342-042-520-101
Manufacturer:EDAC
Manufacturer Number:342-042-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-520-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a single row configuration with 42 positions, offering ample room for seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring high reliability. Each contact is composed of sturdy Copper Alloy, capable of handling up to 3A of current. With a pitch and row spacing of .1 and .2 inches respectively, it guarantees a secure fit. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for professional use, it's a must-have in any electronic setup.