342-042-520-103

Heilind Number:EDA342-042-520-103
Manufacturer:EDAC
Manufacturer Number:342-042-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout, it offers easy installation and a compact footprint. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 42 positions and a robust 3A amperage, it's perfect for a wide range of applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronics assembly with this essential component.