342-042-520-107

Heilind Number:EDA342-042-520-107
Manufacturer:EDAC
Manufacturer Number:342-042-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also designed for optimal functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row layout with 42 positions offers ample connectivity options, while the Copper Alloy contact material ensures superior conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation is perfect for seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for efficient and dependable performance.