342-042-520-112

Heilind Number:EDA342-042-520-112
Manufacturer:EDAC
Manufacturer Number:342-042-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for efficiency, it boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 42 positions across a single row, this connector offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications in industries like telecommunications, automotive, and aerospace. Upgrade your system's connectivity with this essential component.