342-042-520-201

Heilind Number:EDA342-042-520-201
Manufacturer:EDAC
Manufacturer Number:342-042-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting two rows and 42 positions, it offers ample room for secure connections. The copper alloy contact material and .1-inch pitch further enhance conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections.