342-042-520-208

Heilind Number:EDA342-042-520-208
Manufacturer:EDAC
Manufacturer Number:342-042-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-520-208

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage capacity and Copper Alloy contacts, it guarantees efficient power transmission. Boasting two rows and 42 positions, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this reliable and high-performance Card Edge Connector.