342-042-521-102

Heilind Number:EDA342-042-521-102
Manufacturer:EDAC
Manufacturer Number:342-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-102

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees high conductivity and reliability. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component.