342-042-521-103

Heilind Number:EDA342-042-521-103
Manufacturer:EDAC
Manufacturer Number:342-042-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 42 positions, it offers seamless integration on your PCB. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.