342-042-521-104

Heilind Number:EDA342-042-521-104
Manufacturer:EDAC
Manufacturer Number:342-042-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, ideal for streamlined setups. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Boasting 42 positions and a pitch of .1 inch, it offers ample connectivity options with precise spacing. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility, making it a perfect choice for various applications in the electronics industry. Explore the next level of board-to-board connectivity with this essential component.