342-042-521-107

Heilind Number:EDA342-042-521-107
Manufacturer:EDAC
Manufacturer Number:342-042-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a conservative amperage of 3 A and features a single row configuration, making it ideal for streamlined setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability and longevity in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity with 42 positions available for versatile use. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for demanding PCB projects, this connector is a must-have in your arsenal of electronic components.