342-042-521-108

Heilind Number:EDA342-042-521-108
Manufacturer:EDAC
Manufacturer Number:342-042-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-108

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of style to your setup while delivering exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 42 positions in a single row, it offers ample room for versatile connections. Designed for straight mounting orientation, it seamlessly integrates into your system. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.