342-042-521-112

Heilind Number:EDA342-042-521-112
Manufacturer:EDAC
Manufacturer Number:342-042-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 42 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its compact design, featuring a pitch of .1 inches and row spacing of .2 inches, allows for space-saving installation. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.