342-042-521-201

Heilind Number:EDA342-042-521-201
Manufacturer:EDAC
Manufacturer Number:342-042-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in seamless electronic assembly. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, it provides efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment for a seamless fit, while the 42 positions cater to a wide range of connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.