342-042-521-202

Heilind Number:EDA342-042-521-202
Manufacturer:EDAC
Manufacturer Number:342-042-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it features a double row configuration with 42 positions for seamless board-to-board integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB connections with this essential component.