342-042-521-203

Heilind Number:EDA342-042-521-203
Manufacturer:EDAC
Manufacturer Number:342-042-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a compact pitch of .1 inches and two rows of 42 copper alloy contacts, it ensures efficient data transmission. The straight mount orientation and .2-inch row spacing offer easy installation and connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your connection solutions with this high-performance connector.