342-042-521-204

Heilind Number:EDA342-042-521-204
Manufacturer:EDAC
Manufacturer Number:342-042-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color not only adds a touch of visual distinction but also signifies its eco-friendly attributes. Engineered for optimal power transmission, it boasts a robust amperage rating of 3A. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of precision-machined copper alloy contacts, featuring a pitch of .1 inches and a spacing of .2 inches, this connector offers seamless interconnection for up to 42 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for various applications in the electronics industry, this connector is a must-have for efficient board-to-board PCB connections.