342-042-521-207

Heilind Number:EDA342-042-521-207
Manufacturer:EDAC
Manufacturer Number:342-042-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 42 copper alloy contacts, each capable of handling up to 3 A of current, this connector guarantees reliable power transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in setup. Elevate your PCB assembly with this essential component.